Filter Your Search
1 - 10 of 44 results
|
SN74ALS193AN
Texas Instruments
|
$1.4168 | Yes | Active | 5 V | 19 ns | 30 ns | 1 | 4 | NO | DIP | 30 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 30 MHz | YES | 8 mA | SYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74ALS193AD
Texas Instruments
|
$1.5588 | Yes | Yes | Active | 5 V | 19 ns | 30 ns | 1 | 4 | YES | SOP | 30 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 30 MHz | YES | 8 mA | SYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS193ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 19 ns | 1 | 4 | YES | SOP | 30 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 30 MHz | YES | 8 mA | SYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74ALS193N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 30 MHz | YES | SYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS193ANSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 19 ns | 1 | 4 | YES | SOP | 30 MHz | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 30 MHz | YES | 8 mA | SYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS193DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 30 MHz | YES | SYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS193FN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | YES | QCCJ | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 30 MHz | YES | SYNCHRONOUS | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS193N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 19 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS193FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 19 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALS193JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 19 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |