Filter Your Search
1 - 2 of 2 results
|
SN74ALS29843DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 9 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
SN74ALS29843DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 16 ns | 1 | 9 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 48 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 |