Filter Your Search
1 - 2 of 2 results
|
SN74ALS645AN3
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,SNJ54AS645J,84033... more | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | |||||||||||||||
|
SN74ALS645AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 20 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,SNJ54AS645J,84033... more | COMMON CONTROL | 24 mA | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 |