Filter Your Search
1 - 1 of 1 results
|
SN74ALS653NT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | IOH = 0.1MA @ VOH = 5.5V FOR PORT A; OPEN COLLECTOR PORT A OUTPUTS | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 88 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |