Parametric results for: sn74als8411nt3 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74als8411nt3
Select parts from the table below to compare.
Compare
Compare
SN74ALS841-1NT3
Texas Instruments
Check for Price No Obsolete 5 V 26 ns 1 10 NO DIP 50 pF 3-STATE ALS BUS DRIVER TTL POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; IOL @ VCC = 4.75V 48 mA 2 TRUE 62 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP, DIP24,.3 not_compliant 8542.39.00.01