Filter Your Search
1 - 10 of 15 results
![]() |
SN74ALS86NE4
Texas Instruments
|
$0.2511 | Yes | Obsolete | 5 V | 12 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74ALS86NSR
Texas Instruments
|
$0.3071 | Yes | Yes | Active | 5 V | 17 ns | 17 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
![]() |
SN74ALS86N
Texas Instruments
|
$0.3441 | Yes | Active | 5 V | 12 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74ALS86NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
SN74ALS86N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 4 | 2 | NO | DIP | NO | ALS | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ALS86N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 17 ns | 4 | 2 | NO | DIP | 50 pF | ALS | XOR GATE | TTL | 8 mA | 5.9 mA | 5.5 V | 4.5 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS86NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 4 | 2 | NO | DIP | NO | ALS | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SN74ALS86N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 4 | 2 | NO | DIP | ALS | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS86NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 4 | 2 | YES | SOP | ALS | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS86N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | ALS | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |