Filter Your Search
1 - 3 of 3 results
|
SN74ALVC04DR
Texas Instruments
|
$0.1790 | Yes | Yes | Active | 1.8 V | 3 ns | 2.8 ns | 6 | 1 | YES | SOP | 50 pF | NO | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALVC04DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 3 ns | 2.8 ns | 6 | 1 | YES | SOP | 50 pF | NO | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALVC04DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 3 ns | 2.8 ns | 6 | 1 | YES | SOP | 50 pF | NO | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments |