Filter Your Search
1 - 2 of 2 results
|
SN74ALVCH16820DGGR
Texas Instruments
|
$2.2965 | Yes | Yes | Active | 1.8 V | 5.9 ns | 4.8 ns | 10 | 10 | YES | TSSOP | 150 MHz | 30 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALVCH16820DGGR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 5.9 ns | 1 | 10 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS LLC | TSSOP | GREEN, PLASTIC, TSSOP-56 | 56 | unknown |