Filter Your Search
1 - 10 of 22 results
|
SN74AS1000ANSR
Texas Instruments
|
$1.3970 | Yes | Yes | Active | 5 V | 4 ns | 4 ns | 4 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AS1000AN
Texas Instruments
|
$1.3970 | Yes | Active | 5 V | 4 ns | 4 ns | 4 | 2 | NO | DIP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74AS1000ADR
Texas Instruments
|
$1.4153 | Yes | Yes | Active | 5 V | 4 ns | 4 ns | 4 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AS1000AD
Texas Instruments
|
$1.4571 | No | Obsolete | 5 V | 4 ns | 4 ns | 4 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74AS1000AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 4 | 2 | YES | SOP | NO | AS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74AS1000ANP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 4 | 2 | NO | DIP | NO | AS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74AS1000ANP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 4 | 2 | NO | DIP | NO | AS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS1000ADG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4 ns | 4 ns | 4 | 2 | YES | SOP | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||
|
SN74AS1000AFN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 4 | 2 | YES | QCCJ | NO | AS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74AS1000ADE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4 ns | 4 ns | 4 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |