Filter Your Search
1 - 7 of 7 results
|
SN74AS131ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 1 | YES | SOP | 100 MHz | 50 pF | AS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS REGISTERS | REGISTERED | INVERTED | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN74AS131ADP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | YES | SOP | 100 MHz | AS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN74AS131ANP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | NO | DIP | 100 MHz | AS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN74AS131AN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | NO | DIP | 100 MHz | AS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN74AS131AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | YES | SOP | 100 MHz | AS | 3-LINE TO 8-LINE DECODER | TTL | REGISTERED | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN74AS131AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 1 | NO | DIP | 100 MHz | 50 pF | AS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS REGISTERS | REGISTERED | INVERTED | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN74AS131AD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 1 | YES | SOP | 100 MHz | 50 pF | AS | 3-LINE TO 8-LINE DECODER | TTL | ADDRESS REGISTERS | REGISTERED | INVERTED | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |