Filter Your Search
1 - 1 of 1 results
|
SN74AS158DRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | AS | MULTIPLEXER | TTL | 20 mA | INVERTED | 22.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |