Filter Your Search
1 - 5 of 5 results
|
SN74AS240AN
Texas Instruments
|
$2.0032 | No | Active | 5 V | 6.5 ns | 6.5 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74AS240ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
SN74AS240ANSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | SOP | 3-STATE | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
SN74AS240ANSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6.5 ns | 6.5 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AS240ANE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | NO | DIP | 3-STATE | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |