Filter Your Search
1 - 3 of 3 results
|
SN74AS245NSR
Texas Instruments
|
$2.7852 | Yes | Yes | Active | 5 V | 7.5 ns | 10 ns | 8 | 8 | YES | SOP | BIDIRECTIONAL | NO | 3-STATE | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | COMMON CONTROL | 64 mA | 2 | TRUE | 211 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AS245NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.5 ns | 10 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | COMMON CONTROL | 48 mA | 2 | TRUE | 58 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74AS245NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | COMMON CONTROL | 64 mA | 2 | TRUE | 143 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |