Filter Your Search
1 - 6 of 6 results
|
SN74AS253AD
Texas Instruments
|
$2.6582 | Yes | Yes | Active | 5 V | 13.5 ns | 21 ns | 2 | 4 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AS253ADR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||
|
SN74AS253ADE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
SN74AS253ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 33 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74AS253ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||
|
SN74AS253ADRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 13.5 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 33 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |