Filter Your Search
1 - 10 of 41 results
|
SN74AS30DR
Texas Instruments
|
$1.6398 | Yes | Yes | Active | 5 V | 5 ns | 5 ns | 1 | 8 | YES | SOP | 50 pF | NO | 3-STATE | AS | NAND GATE | TTL | 8 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1986-01-01 | Texas Instruments | |||||||
|
SN74AS30N
Texas Instruments
|
$2.0576 | Yes | Active | 5 V | 5 ns | 5 ns | 1 | 8 | NO | DIP | 50 pF | NO | 3-STATE | AS | NAND GATE | TTL | 8 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1986-01-01 | Texas Instruments | |||||||||
|
SN74AS30D
Texas Instruments
|
$2.5428 | Yes | Yes | Obsolete | 5 V | 5 ns | 5 ns | 1 | 8 | YES | SOP | 50 pF | NO | 3-STATE | AS | NAND GATE | TTL | 8 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1986-01-01 | Texas Instruments | |||||||
|
SN74AS30DBLE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5 ns | 1 | 8 | YES | SSOP | AS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74AS305DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 8 ns | 1 | YES | SOP | 50 pF | AS | LOW SKEW CLOCK DRIVER | TTL | 100 MHz | STANDARD | 48 mA | 4 | 4 | 55 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74AS305N3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | NO | DIP | AS | LOW SKEW CLOCK DRIVER | TTL | 80 MHz | STANDARD | 4 | 4 | 1.5 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74AS305D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 8 ns | 1 | YES | SOP | 50 pF | AS | LOW SKEW CLOCK DRIVER | TTL | 100 MHz | STANDARD | 48 mA | 4 | 4 | 55 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74AS303N3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | NO | DIP | AS | LOW SKEW CLOCK DRIVER | TTL | 80 MHz | STANDARD | 2 | 6 | 2 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74AS30NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 5 ns | 1 | 8 | NO | DIP | NO | 3-STATE | AS | NAND GATE | TTL | 20 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
SN74AS30DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | AS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |