Filter Your Search
1 - 2 of 2 results
|
SN74AS850AFN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 17.5 ns | 1 | 16 | 1 | YES | QCCJ | 3-STATE | AS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | |||||
|
SN74AS850AFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17.5 ns | 1 | 16 | 1 | YES | QCCJ | 3-STATE | AS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |