Filter Your Search
1 - 8 of 8 results
![]() |
SN74AS869NT
Texas Instruments
|
$8.2590 | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 45 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUTS | 45 MHz | YES | 20 mA | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74AS869NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 45 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUTS | 45 MHz | YES | 20 mA | SYNCHRONOUS | 195 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
SN74AS869NTP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
SN74AS869NT3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | RCO OUTPUT; COUNT ENABLE INPUTS | 45 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74AS869NT1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74AS869NT-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUTS | 45 MHz | YES | SYNCHRONOUS | 180 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
SN74AS869NT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT; COUNT ENABLE INPUTS | 45 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e4 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||||||
|
SN74AS869NTP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |