Filter Your Search
1 - 1 of 1 results
|
SN74AUC1G66DCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.65 V | YES | 20 Ω | 1.1 ns | 2.9 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 |