Filter Your Search
1 - 3 of 3 results
|
SN74AUC2G04DBVR
Texas Instruments
|
$0.2117 | Yes | Yes | Active | 1.2 V | 3.1 ns | 3.1 ns | 2 | 1 | YES | LSSOP | 15 pF | NO | 3-STATE | AUC | INVERTER | CMOS | 9 mA | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AUC2G04DBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 3.1 ns | 3.1 ns | 2 | 1 | YES | LSSOP | 15 pF | NO | 3-STATE | AUC | INVERTER | CMOS | 5 mA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 | |||||
|
SN74AUC2G04DBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 3.1 ns | 3.1 ns | 2 | 1 | YES | LSSOP | 15 pF | NO | AUC | INVERTER | CMOS | 5 mA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 |