Filter Your Search
1 - 2 of 2 results
|
SN74AUC2G53YZPR
Texas Instruments
|
$0.2789 | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 3.6 V | 1 | 1 | 59 dB | SEPARATE OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-XBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.9 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AUC2G53YZPR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 1.1 V | YES | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 2 | 1 | 59 dB | 2.7 V | 800 mV | INDUSTRIAL | R-XBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.9 mm | 500 µm | 900 µm | ROCHESTER ELECTRONICS LLC | BGA | GREEN, DSBGA-8 | 8 | unknown |