Filter Your Search
1 - 2 of 2 results
|
SN74AUC2G79YEPR
Texas Instruments
|
Check for Price | No | Obsolete | 1.2 V | 3.9 ns | 3.9 ns | 2 | 1 | YES | VFBGA | 200 MHz | 15 pF | POSITIVE EDGE | AUC | D FLIP-FLOP | CMOS | 275 MHz | 5 mA | TRUE | 2.7 V | 800 mV | INDUSTRIAL | R-XBGA-B8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.9 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-8 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
SN74AUC2G79YEPR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1.2 V | 3.9 ns | 2 | 1 | YES | VFBGA | POSITIVE EDGE | AUC | D FLIP-FLOP | CMOS | 275 MHz | TRUE | 2.7 V | 800 mV | INDUSTRIAL | R-XBGA-B8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.9 mm | ROCHESTER ELECTRONICS LLC | BGA | DSBGA-8 | 8 | unknown |