Filter Your Search
1 - 1 of 1 results
|
SN74AUP1G58DBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 26.6 ns | 1 | YES | LSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 1.7 mA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 |