Filter Your Search
1 - 10 of 19 results
|
SN74BCT373DB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.3 ns | 1 | 8 | YES | SSOP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
SN74BCT373DW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.8 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74BCT373DBRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||
|
SN74BCT373DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||
|
SN74BCT373DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||
|
SN74BCT373NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||
|
SN74BCT373DWR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||
|
SN74BCT373DBR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SSOP-20 | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||
|
SN74BCT373N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | Texas Instruments | |||||
|
SN74BCT373DWG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 9.3 ns | 9.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | Texas Instruments |