Filter Your Search
1 - 9 of 9 results
![]() |
SN74F04N
Texas Instruments
|
$0.2076 | Yes | Active | 5 V | 6 ns | 6 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74F04NSR
Texas Instruments
|
$0.2920 | Yes | Yes | Active | 5 V | 6 ns | 6 ns | 6 | 1 | YES | SOP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74F04N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6 ns | 6 ns | 6 | 1 | NO | DIP | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74F04NSRE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 6 | 1 | YES | SOP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
SN74F04NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 6 | 1 | YES | SOP | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
![]() |
SN74F04NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74F04N3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 6 | 1 | NO | DIP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
SN74F04NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 6 | 1 | YES | SOP | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74F04N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 6.5 ns | 6 | 1 | NO | DIP | NO | F/FAST | INVERTER | TTL | 20 mA | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 |