Filter Your Search
1 - 8 of 8 results
![]() |
SN74F157ANSR
Texas Instruments
|
$0.2073 | Yes | Yes | Active | 5 V | 7 ns | 11 ns | 4 | 2 | 1 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74F157AN
Texas Instruments
|
$0.3122 | Yes | Active | 5 V | 8 ns | 11 ns | 4 | 2 | 1 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 16 | ||||||
![]() |
SN74F157AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 11 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||||||
![]() |
SN74F157ANE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 11 ns | 4 | 2 | 1 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | Texas Instruments | DIP | 16 | ||||||
![]() |
SN74F157AN
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
SN74F157ANSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 7 ns | 11 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||||||||
![]() |
SN74F157AN3
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 7 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-16 | unknown | DIP | 16 | |||||||||||||
|
SN74F157ANSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 7 ns | 11 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.3 | unknown | 8542.39.00.01 |