Filter Your Search
1 - 8 of 8 results
|
SN74F174ADR
Texas Instruments
|
$0.2735 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 6 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74F174AD
Texas Instruments
|
$0.2826 | No | Obsolete | 5 V | 11 ns | 11 ns | 6 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F174ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 1 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74F174ADG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74F174ADRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74F174ADE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74F174ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 1 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74F174ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 6 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |