Filter Your Search
1 - 2 of 2 results
|
SN74F27NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | NO | F/FAST | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
SN74F27NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 3 | 3 | YES | SOP | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOP-14 | unknown | 8542.39.00.01 |