Filter Your Search
1 - 9 of 9 results
|
SN74F74DR
Texas Instruments
|
$0.2337 | Yes | Yes | Active | 5 V | 9.2 ns | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74F74D
Texas Instruments
|
$0.4526 | No | Obsolete | 5 V | 9.2 ns | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F74DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 9.2 ns | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
SN74F74DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.2 ns | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
SN74F74DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
SN74F74D-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 145 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74F74D-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 145 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74F74D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74F74DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 | Texas Instruments |