Filter Your Search
1 - 2 of 2 results
|
SN74FB1650PCA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6.7 ns | 8.6 ns | 2 | 9 | YES | HLFQFP | 30 pF | UNIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | FB | REGISTERED BUS TRANSCEIVER | TTL | COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL) | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | TRAY | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HLQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | ||
|
SN74FB1650PCAG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.7 ns | 8.6 ns | 2 | 9 | YES | HLFQFP | UNIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | FB | REGISTERED BUS TRANSCEIVER | TTL | COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL) | INDEPENDENT CONTROL | 100 mA | 2 | INVERTED | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | HLFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 |