Filter Your Search
1 - 2 of 2 results
|
SN74HC109NSRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 220 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | DUMMY VAL | 29 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74HC109NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 220 ns | 2 | 2 | YES | SOP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | DUMMY VAL | 29 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.3 | unknown | 8542.39.00.01 | SOIC | 16 | Texas Instruments |