Filter Your Search
1 - 1 of 1 results
|
SN74HC590ANE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 380 ns | 38 ns | 1 | 8 | NO | DIP | 16 MHz | 150 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT; REGISTERED OUTPUTS | 19 MHz | NO | 7.8 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments |