Filter Your Search
1 - 3 of 3 results
|
SN74HC682DWR
Texas Instruments
|
$2.2240 | Yes | Yes | Active | 5 V | 344 ns | 58 ns | 8 | 8 | YES | SOP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | 5.2 mA | INVERTED | 1.1 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74HC682DWR-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 69 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74HC682DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 344 ns | 1 | 8 | YES | SOP | HC/UH | MAGNITUDE COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |