Filter Your Search
1 - 1 of 1 results
|
SN74HCT00NE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.305 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments |