Filter Your Search
1 - 2 of 2 results
|
SN74LS00MR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 4 | 2 | YES | SOP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SO-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS00MR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | EIAJ, SO-14 | not_compliant | 8542.39.00.01 | SOIC | 14 |