Filter Your Search
1 - 8 of 8 results
|
SN74LS125ADR
Texas Instruments
|
$0.3509 | Yes | Yes | Active | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS125ADR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS125ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS125ADR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | TRUE | 5 V | 20 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | NXP | ||||||||||||||||||||
|
SN74LS125ADRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS125ADR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS125ADR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 18 ns | 4 | 1 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74LS125ADR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 4 | 1 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | 8542.39.00.01 |