Filter Your Search
1 - 10 of 10 results
|
SN74LS139D
onsemi
|
Check for Price | No | Obsolete | 5 V | 38 ns | 38 ns | 2 | YES | SOP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
SN74LS139DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 38 ns | 38 ns | 2 | YES | SOP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN74LS139D
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 38 ns | 38 ns | 2 | YES | SOP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SN74LS139D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | YES | SOP | OTHER DECODER/DRIVER | TTL | 8 mA | 5 V | 11 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||
|
SN74LS139D
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 2 | YES | SOP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74LS139DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 38 ns | 38 ns | 2 | YES | SOP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN74LS139DR2
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 2 | YES | SOP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74LS139D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 38 ns | 38 ns | 2 | YES | SOP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN74LS139DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 38 ns | 38 ns | 2 | YES | SOP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SN74LS139DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | YES | SOP | OTHER DECODER/DRIVER | TTL | 8 mA | 5 V | 11 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown |