Filter Your Search
1 - 10 of 13 results
|
SN74LS158DR
Texas Instruments
|
$0.2854 | Yes | Yes | Active | 5 V | 15 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS158D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | SOP | MULTIPLEXER | TTL | 8 mA | 5 V | 11 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||||
|
SN74LS158DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | YES | SOP | MULTIPLEXER | TTL | 8 mA | 5 V | 11 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||||||
|
SN74LS158D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS158DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS158DE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS158D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS158D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | 1 | YES | SOP | LS | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS158D
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 14 ns | 4 | 2 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS158DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | 8 mA | INVERTED | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |