Filter Your Search
1 - 10 of 31 results
|
SN74LS175N
Texas Instruments
|
$0.5646 | Yes | Yes | Active | 5 V | 25 ns | 25 ns | 4 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS175NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS175NT
AMD
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74LS175N
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS175N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS175NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS175NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 1 | 4 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||
|
SN74LS175N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74LS175NS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SN74LS175NSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 25 ns | 4 | 4 | YES | SOP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |