Filter Your Search
1 - 3 of 3 results
|
SN74LS221DBR
Texas Instruments
|
$0.6773 | Yes | Yes | Active | 5 V | 80 ns | 2 | 2 | YES | SSOP | 80 Hz | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS221DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 80 ns | 2 | YES | SSOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
SN74LS221DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 80 ns | 2 | YES | SSOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.39.00.01 |