Filter Your Search
1 - 10 of 36 results
|
SN74LS253N
Texas Instruments
|
$0.5575 | Yes | Active | 5 V | 25 ns | 25 ns | 2 | 4 | 4 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS253N
onsemi
|
$1.1633 | No | Obsolete | 5 V | 25 ns | 45 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | onsemi | ||||||||||
|
SN74LS253NSR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 14 mA | 5.25 V | 4.75 V | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS253N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 45 ns | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 5 V | 14 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
SN74LS253NT
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS253NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74LS253N
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS253NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 2 | 4 | 1 | YES | SOP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 8 mA | TRUE | 14 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74LS253NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5 V | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
SN74LS253NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 32 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 |