Filter Your Search
1 - 4 of 4 results
|
SN74LS26DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 ns | YES | SOP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 8 mA | 5 V | 4.4 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||||
![]() |
SN74LS26DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 4 | 2 | YES | SOP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | IOH = 1000UA @ VOH =15V; IOL = 8MA @ VOL = 0.5V | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | |||||||||||
![]() |
SN74LS26DR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 28 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NAND GATE | TTL | IOH = 1000UA @ VOH =15V; IOL = 8MA @ VOL = 0.5V | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-14 | unknown | SOIC | 14 | ||||||||||||
|
SN74LS26DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 4 | 2 | YES | SOP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | IOH = 1000UA @ VOH =15V; IOL = 8MA @ VOL = 0.5V | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 |