Filter Your Search
1 - 10 of 15 results
|
SN74LS279ANSR
Texas Instruments
|
$0.6928 | Yes | Yes | Active | 5 V | 27 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS279AN
Texas Instruments
|
$0.7993 | Yes | Active | 5 V | 27 ns | 30 ns | 4 | 2 | NO | DIP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS279ANE4
Texas Instruments
|
$0.8296 | Yes | Active | 5 V | 27 ns | 30 ns | 4 | 2 | NO | DIP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS279ANSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS279ANSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS279AN3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS279ANP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS279ANP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | R-S LATCH | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS279AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74LS279ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |