Filter Your Search
1 - 9 of 9 results
|
SN74LS33DR
Texas Instruments
|
$0.7557 | Yes | Yes | Active | 5 V | 28 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 48 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS33DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOH = 250UA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS33DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | IOH = 250UA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS33DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 ns | YES | SOP | NO | OPEN-COLLECTOR | NOR GATE | TTL | 24 mA | 5 V | 13.8 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||||||
|
SN74LS33DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 28 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS33DRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 28 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS33DR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS33DRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 28 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS33DRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 28 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NOR GATE | TTL | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |