Filter Your Search
1 - 10 of 72 results
|
SN74LS367ADR
Texas Instruments
|
$0.5400 | Yes | Yes | Active | 5 V | 40 ns | 22 ns | 6 | 6 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | TRUE | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS367ANSR
Texas Instruments
|
$0.6228 | Yes | Yes | Active | 5 V | 40 ns | 22 ns | 6 | 6 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | TRUE | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS367AD
Texas Instruments
|
$0.6571 | Yes | Yes | Obsolete | 5 V | 40 ns | 22 ns | 6 | 6 | YES | SOP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | TRUE | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS367AN
Texas Instruments
|
$0.7910 | Yes | Active | 5 V | 40 ns | 22 ns | 6 | 6 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | TRUE | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS367AJD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS367AFN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 6 | YES | QCCJ | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | TRUE | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74LS367AJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | TRUE | 5 V | 24 mA | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
SN74LS367AD
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 22 ns | 22 ns | 1 | 6 | YES | SOP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | TRUE | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS367ANS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 24 mA | 2 | TRUE | 5 V | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
SN74LS367AW
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 6 | YES | DFP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | TRUE | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | 8542.39.00.01 |