Filter Your Search
1 - 10 of 79 results
|
SN74LS378DR
Texas Instruments
|
$0.7754 | Yes | Yes | Active | 5 V | 27 ns | 27 ns | 6 | 6 | YES | SOP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 35 MHz | 8 mA | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS378N
Texas Instruments
|
$1.5247 | Yes | Active | 5 V | 27 ns | 27 ns | 6 | 6 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 35 MHz | 8 mA | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS378N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS378D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 6 | YES | SOP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | 8 mA | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS378JS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 40 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS378DRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS378DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS378DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 6 | YES | SOP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | 8 mA | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS378DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 1 | 6 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | 8 mA | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74LS378N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |