Filter Your Search
1 - 10 of 22 results
|
SN74LS38DR
Texas Instruments
|
$0.4289 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS38DG4
Texas Instruments
|
$0.4822 | No | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS38D
Texas Instruments
|
$0.5667 | Yes | Yes | Lifetime Buy | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS38DBR
Texas Instruments
|
$0.6062 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SSOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS38D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 28 ns | 4 | 2 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | IOH = 250UA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS38DR2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 28 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NAND GATE | TTL | IOH = 250UA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS38D
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 32 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS38DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 24 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74LS38DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 28 ns | 4 | 2 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | IOH = 250UA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS38DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 24 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |