Filter Your Search
1 - 9 of 9 results
|
SN74LS595N
Texas Instruments
|
$7.4831 | Yes | Active | 5 V | 25 ns | 25 ns | 1 | 8 | NO | DIP | 30 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 25 MHz | 24 mA | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS595NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS595N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 30 pF | RIGHT | POSITIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED | 20 MHz | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74LS595NSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 20 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
SN74LS595NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 20 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74LS595NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS595NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 1 | 8 | YES | SOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 20 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74LS595N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS595NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 30 pF | RIGHT | POSITIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 20 MHz | TRUE | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | Texas Instruments |