Filter Your Search
1 - 1 of 1 results
|
SN74LS624NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | LS | LOGIC CIRCUIT | TTL | 24 mA | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |