Filter Your Search
1 - 10 of 23 results
|
SN74LS684N
Texas Instruments
|
$3.9231 | No | Active | 5 V | 30 ns | 30 ns | 8 | 8 | NO | DIP | 45 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | WITH A = B & A > B OUTPUTS | 24 mA | INVERTED | 65 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS684NSR
Texas Instruments
|
$3.9762 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 8 | 8 | YES | SOP | 45 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | 24 mA | INVERTED | 65 mA | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS684NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 1 | 8 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.85 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS684NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC PACKAGE-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS684N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||||||||||||
|
SN74LS684NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||||||||||||
|
SN74LS684N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN74LS684ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | 5 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||||||||||||||
|
SN74LS684NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | WITH P = Q & P > Q OUTPUTS | INVERTED | 5.25 V | 4.85 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | 8542.39.00.01 | |||||||||||||
|
SN74LS684N
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 235 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 |