Filter Your Search
1 - 8 of 8 results
![]() |
SN74LS85NSR
Texas Instruments
|
$0.7567 | Yes | Yes | Active | 5 V | 45 ns | 35 ns | 4 | 4 | YES | SOP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | 16 mA | TRUE | 88 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
SN74LS85NS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP | DIP, DIP16,.3 | 16 | ||||||||||||||
|
SN74LS85NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 45 ns | 1 | 4 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | SOP, | |||||||||||||||||||||||
|
SN74LS85NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | unknown | 8542.39.00.01 | PLASTIC, DIP-16 | |||||||||||||||||
|
SN74LS85NSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 45 ns | 1 | 4 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOP, SOP16,.3 | ||||||||||||||
|
SN74LS85NSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 45 ns | 1 | 4 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | SOP, SOP16,.3 | ||||||||||||||
|
SN74LS85NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||||||||||||||
|
SN74LS85NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 45 ns | 1 | 4 | YES | SOP | LS | MAGNITUDE COMPARATOR | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | SOP, |